Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001532Copy
Manufacturer Standard Lead Time8 weeks
Order Code2827500
Product RangePro Power Screened Bedded LSZH Cable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$10,031.590 |
| 5+ | NT$9,288.320 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$10,031.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001532Copy
Manufacturer Standard Lead Time8 weeks
Order Code2827500
Product RangePro Power Screened Bedded LSZH Cable
Technical Datasheet
Cable ShieldingScreened
No. of Cores3Core
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter11.1mm
Voltage Rating300V
Product RangePro Power Screened Bedded LSZH Cable
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP001532 from Pro-Power is a flexible 3 core screened bedded LSZH connecting cable for use in mechanical engineering for instrumentation and control equipment and for tooling machinery production lines. Suitable for flexible applications, for free movement without tensile load, and in dry, moist or wet rooms. The tinned copper wire braid protects against external interference pulses and whilst the LSZH bedding provides additional mechanical protection.
- Three 2.5 mm² flexible Class 5 bare copper cores
- LSZH insulation — Black with one Green/Yellow
- LSZH bedding for added mechanical protection
- Tinned copper wire braid screen protects against external interference
- Grey LSZH sheath
- Voltage rating of 300V/500V
- Test voltage of 2kV
- Temperature rating of -40°C to +80°C (fixed); -15°C to +70°C (flexed)
- Minimum rending radius of 6 × overall diameter (fixed); 15 × overall diameter (flexed)
- Meets cable standards: VDE 0295, VDE 0207-303-7, VDE 0293-308, VDE 0285-525-2-51, VDE 0285-525-3-11, VDE 0482-332-1-2, VDE 0819-102
- Flame retardant according to IEC 60332-3-24, IEC 60332-1-2
- Low smoke density / halogen free according to IEC 61034-2, IEC 60754-1/2
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
11.1mm
Product Range
Pro Power Screened Bedded LSZH Cable
No. of Cores
3Core
Conductor Area CSA
2.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
LSZH
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9
