Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001549Copy
Order Code2827515
Product RangePro Power AS-I BUS-Cable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$10,236.530 |
| 5+ | NT$9,478.130 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$10,236.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001549Copy
Order Code2827515
Product RangePro Power AS-I BUS-Cable
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourYellow
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialTPE
External Diameter2.5mm
Voltage Rating300V
Product RangePro Power AS-I BUS-Cable
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP001549 from Pro-Power is a Flexible, Unscreened AS-I BUS Multicore Cable designed with precision for control and fieldbus applications. Features two flexible Class 6 stranded tinned copper cores that are thermoplastic elastomer (TPE) insulated and sheathed in a yellow flame retardant, LSZH thermoplastic elastomer (TPE) outer jacket.
- Two Class 6 1.5 mm² stranded tinned copper cores
- Thermoplastic elastomer (TPE) insulation - Blue & Brown
- Yellow flame retardant, LSZH thermoplastic elastomer (TPE) sheath
- Minimum Bending Radius Fixed: 12 × overall diameter; Flexed 24 × overall diameter
- Temperature Rating Fixed: -40°C to +105°C; Flexed -30°C to +105°C
- Voltage rating 300V
- Meets cable standards: DIN EN 60228, VDE 0295, IEC 60228, IEC 60811-2-1, IEC 60707
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signalling, Communications & Networking
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Yellow
Conductor Material
Tinned Copper
External Diameter
2.5mm
Product Range
Pro Power AS-I BUS-Cable
No. of Cores
2Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
TPE
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.5
