
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$15,077.230 |
| 5+ | NT$13,960.230 |
Product Information
Product Overview
This Pro-Power Flexible, Armoured SY Multicore Control Cable features Class 5 flexible bare copper cores, PVC insulation, a grey PVC inner sheath, armoured with a galvanised steel wire braid and a transparent PVC outer sheath. Used for instrumentation and control equipment, for tooling machinery production lines, and in flexible applications for free movement without tensile load. Suitable for use in dry, moist and wet rooms. The galvanised steel wire braid serves as protection against mechanical traverse loads and acts as a magnetic screen against interference.
- Flexible Class 5 bare copper conductors are PVC insulated
- Grey PVC inner sheath
- Armoured with a galvanised steel wire braid
- Clear transparent PVC outer sheath
- Minimum bending radius - Fixed: 4 × overall diameter; Flexed 12.5 × overall diameter
- Voltage rating 300/500V
- Temperature range Fixed -40°C to +80°C; Flexed -5°C to +70°C
- Meets cable standards: VDE 0207-363-3, VDE 0285-525-2-51, VDE 0285-525-1, VDE 0285-525-2-11, VDE 0482-332-1-2, VDE 819-102 (TM54)
- Flame retardant according to IEC 60332-1-2
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Instrumentation, Industrial
Technical Specifications
Screened
-
164ft
Transparent
Copper
14.9mm
Pro Power SY Control Cable
18Core
1mm²
50m
-
PVC
500V
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
