Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002149Copy
Order Code2916437
Product RangePro Power H07RN-F
Your Part Number
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$210.180 |
| 10+ | NT$203.180 |
| 25+ | NT$196.170 |
| 50+ | NT$182.160 |
Price for:1 Metre
Minimum: 1
Multiple: 1
NT$210.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002149Copy
Order Code2916437
Product RangePro Power H07RN-F
Technical Datasheet
Cable ShieldingUnscreened
Wire Gauge-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPolychloroprene
External Diameter11.48mm
Voltage Rating750V
Product RangePro Power H07RN-F
Technical Specifications
Cable Shielding
Unscreened
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Copper
External Diameter
11.48mm
Product Range
Pro Power H07RN-F
Wire Gauge
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
-
Jacket Material
Polychloroprene
Voltage Rating
750V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
