Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002152Copy
Manufacturer Standard Lead Time9 weeks
Order Code2916440
Product RangePro Power H07RN-F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$269.990 |
| 10+ | NT$260.990 |
| 25+ | NT$242.990 |
Price for:1 Metre
Minimum: 1
Multiple: 1
NT$269.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002152Copy
Manufacturer Standard Lead Time9 weeks
Order Code2916440
Product RangePro Power H07RN-F
Technical Datasheet
Cable ShieldingUnscreened
Wire Gauge-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPolychloroprene
External Diameter12.6mm
Voltage Rating750V
Product RangePro Power H07RN-F
Technical Specifications
Cable Shielding
Unscreened
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Copper
External Diameter
12.6mm
Product Range
Pro Power H07RN-F
Wire Gauge
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
-
Jacket Material
Polychloroprene
Voltage Rating
750V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
