Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002156Copy
Order Code2916391
Product RangePro Power 309-Y / H05V2V2-F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,748.190 |
| 5+ | NT$4,285.170 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$4,748.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002156Copy
Order Code2916391
Product RangePro Power 309-Y / H05V2V2-F
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourWhite
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.7mm
Voltage Rating500V
Product RangePro Power 309-Y / H05V2V2-F
SVHCNo SVHC (04-Feb-2026)
Product Overview
For internal wiring or supply cords to electrical apparatus, particularly for use in high temperature zones such as lighting applications. Not suitable for outdoor use.
- Voltage Rating (Uo/U): 300/500V
- Temperature Rating: Fixed: 0°C to +90°C
- Core Identification: 3 core: Green/Yellow, Blue & Brown
- Cable Standards: BS EN 50525-2-11 (previously BS 6500, BS 7919 table 41), BS EN/IEC 60332-1-2
- Conductor: Class 5 flexible copper conductor according to BS EN 60228 (previously BS 6360)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
White
Conductor Material
Copper
External Diameter
6.7mm
Product Range
Pro Power 309-Y / H05V2V2-F
No. of Cores
3Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7
