Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002160Copy
Manufacturer Standard Lead Time8 weeks
Order Code2916395
Product RangePro Power 309-Y / H05V2V2-F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$5,124.880 |
| 5+ | NT$4,706.190 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
NT$5,124.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002160Copy
Manufacturer Standard Lead Time8 weeks
Order Code2916395
Product RangePro Power 309-Y / H05V2V2-F
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourWhite
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.3mm
Voltage Rating500V
Product RangePro Power 309-Y / H05V2V2-F
SVHCNo SVHC (04-Feb-2026)
Product Overview
For internal wiring or supply cords to electrical apparatus, particularly for use in high temperature zones such as lighting applications. Not suitable for outdoor use.
- Voltage Rating (Uo/U): 300/500V
- Temperature Rating: Fixed: 0°C to +90°C
- Core Identification: 4 core: Green/Yellow, Brown, Black & Grey
- Cable Standards: BS EN 50525-2-11 (previously BS 6500, BS 7919 table 41), BS EN/IEC 60332-1-2
- Conductor: Class 5 flexible copper conductor according to BS EN 60228 (previously BS 6360)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
White
Conductor Material
Copper
External Diameter
7.3mm
Product Range
Pro Power 309-Y / H05V2V2-F
No. of Cores
4Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8
