Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS11451
Order Code2070334
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS11451
Order Code2070334
Technical Datasheet
Connector TypeAdaptor
In Line Connector ABT
In Line Connector BBT
Connector Type ABT
Connector Type BBT
Product Range-
Convert From GenderPlug
Convert From Positions4Ways
Convert To GenderReceptacle
Convert To Positions4Ways
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
Adaptor
In Line Connector B
BT
Connector Type B
BT
Convert From Gender
Plug
Convert To Gender
Receptacle
SVHC
No SVHC (27-Jun-2024)
In Line Connector A
BT
Connector Type A
BT
Product Range
-
Convert From Positions
4Ways
Convert To Positions
4Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1