Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-FD31G0000150CCopy
Order Code1714786
Technical Datasheet
Cable Length - Imperial5.91"
Connector to ConnectorFAKRA D Plug to Free End
Cable Length - Metric150mm
Coaxial Cable Type1.37mm
Connector Type AFAKRA D Plug
Connector Type BFree End
Impedance50ohm
Jacket ColourBlack
Product Range-
Alternatives for R-FD31G0000150C
2 Products Found
Product Overview
The R-FD31G0000150C is a 150mm black RF Coaxial Cable Assembly with FAKRA-D plug to tinned free end connection. This assembly performs up to 2.2GHz and offers 50Ω impedance.
- 60Vrms Maximum working voltage
- 200Vrms Minimum dielectric withstanding voltage
- 500MΩ Minimum insulator resistance
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
5.91"
Cable Length - Metric
150mm
Connector Type A
FAKRA D Plug
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA D Plug to Free End
Coaxial Cable Type
1.37mm
Connector Type B
Free End
Jacket Colour
Black
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
