Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSHDL5-4Copy
Order Code1346434
Product RangeSHDL
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSHDL5-4Copy
Order Code1346434
Product RangeSHDL
Technical Datasheet
Product RangeSHDL
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialPE (Polyethylene)
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
SHDL
Conductor Area CSA
6mm²
Stud Size - Imperial
#8
Insulator Colour
Yellow
SVHC
No SVHC (07-Jul-2017)
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M4
Insulator Material
PE (Polyethylene)
Terminal Material
Copper
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
