Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTEM0037-2009
Order Code
METRE 2425399
REEL 1202604
Product RangeCW1311
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTEM0037-2009
Order Code
METRE 2425399
REEL 1202604
Product RangeCW1311
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.15mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter-
Voltage Rating-
Product RangeCW1311
SVHCNo SVHC (17-Dec-2014)
Product Overview
- CPR: Not Yet Qualified
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
-
Product Range
CW1311
No. of Cores
4Core
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.15mm
Jacket Material
PVC
Voltage Rating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for TEM0037-2009
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
