Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTHEL-CLBCopy
Manufacturer Standard Lead Time12 weeks
Order Code4854456
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$71.750 |
| 10+ | NT$61.690 |
| 25+ | NT$61.250 |
| 50+ | NT$58.190 |
| 100+ | NT$52.500 |
| 500+ | NT$47.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$71.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTHEL-CLBCopy
Manufacturer Standard Lead Time12 weeks
Order Code4854456
Technical Datasheet
Product Range-
LED ColourBlue
Wavelength Typ475nm
Viewing Angle150°
Luminous Flux @ Test30lm
Forward Current If Max-
Forward Current @ Test350mA
Forward Voltage @ Test3.3V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Wavelength Typ
475nm
Luminous Flux @ Test
30lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Blue
Viewing Angle
150°
Forward Current If Max
-
Forward Voltage @ Test
3.3V
Power Dissipation Pd
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
