Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTS0503-201YCopy
Manufacturer Standard Lead Time18 weeks
Order Code4919494
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$14.870 |
| 50+ | NT$11.110 |
| 250+ | NT$9.970 |
| 500+ | NT$9.420 |
| 1000+ | NT$8.910 |
| 2000+ | NT$8.280 |
| 10000+ | NT$7.940 |
| 20000+ | NT$7.820 |
Price for:Each
Minimum: 5
Multiple: 5
NT$74.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTS0503-201YCopy
Manufacturer Standard Lead Time18 weeks
Order Code4919494
Technical Datasheet
Turns Ratio1:1
Inductance200µH
DC Resistance-
ET Constant-
Isolation Voltage1.5kV
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1
DC Resistance
-
Isolation Voltage
1.5kV
SVHC
No SVHC (04-Feb-2026)
Inductance
200µH
ET Constant
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
