Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO WF04U1872BTL SMD Chip Resistor, 18.7 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film, Precision](https://tw.element14.com/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoWF04U1872BTLCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2503000RL
Cut Tape2503000
Product RangeWF Series
Your Part Number
512 In Stock
Need more?
512 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$2.380 | NT$23.80 |
| Total Price | NT$23.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$2.380 |
| 100+ | NT$2.040 |
| 500+ | NT$1.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWF04U1872BTLCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2503000RL
Cut Tape2503000
Product RangeWF Series
Technical Datasheet
Resistance18.7kohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeWF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating25V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for WF04U1872BTL
1 Product Found
Product Overview
The WF04U series resistors from Walsin are high precision thin metal film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
- Resistance range includes E24 & E192 decade values from 10 ohm to 150Kohm
- EIA 0402 case size
- TCR of ≤25ppm/°C
- Available in ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1% tolerance
- Operating temperature range of -55°C to 155°C
- High reliability and stability of 0.1%
- Low current noise
- Meets JIS C5201-1, IEC 60115-1 standards
- Continuous working voltage is 50V and rated power is 62.5mW
Technical Specifications
Resistance
18.7kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
WF Series
Voltage Rating
25V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012375
