Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No0811034
Order Code1667243
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part No0811034
Order Code1667243
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
External Height - Imperial-
External Height - Metric-
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial-
External Width - Metric-
Handle MaterialAluminium
Handle TypeBridge
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
External Height - Imperial
-
External Diameter - Imperial
-
External Width - Imperial
-
Handle Material
Aluminium
Product Range
TUK SGACK902S Keystone Coupler
External Height - Metric
-
External Diameter - Metric
-
External Width - Metric
-
Handle Type
Bridge
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.322