Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Technical Specifications
Tape Backing Material
Sontara Cleanmaster
Roll Length - Imperial
36.1ft
Tape Width - Imperial
20.28"
Product Range
-
Tape Colour
-
Roll Length - Metric
11m
Tape Width - Metric
515mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
