Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No146-0018Copy
Order Code1503217
Technical Datasheet
ESD Brush Type-
Bristle Material-
Handle Type-
Handle Material-
Overall Length115mm
Width-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
ESD Brush Type
-
Handle Type
-
Overall Length
115mm
Product Range
-
Bristle Material
-
Handle Material
-
Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
