Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2214S-08SG-85
Order Code1593489
Product Range2214S
Your Part Number
Technical Datasheet
7,809 In Stock
14,800 more incoming. You can reserve stock now
7809 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$16.030 |
| 50+ | NT$11.860 |
| 100+ | NT$10.640 |
| 200+ | NT$9.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$16.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2214S-08SG-85
Order Code1593489
Product Range2214S
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector MountingThrough Hole Mount
Product Range2214S
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
2214S-08SG-85 is a precision PCB receptacle designed for board-to-board applications. With an industry-standard 2.54mm pitch, this through-hole mount receptacle features 8 contacts arranged in 2 rows, ensuring reliable and robust electrical connectivity in complex electronic assemblies.
- 2.54mm pitch: standard spacing for compatibility with a wide range of PCBs
- 2 rows, 8 contacts: provides multiple connection points for effective board-to-board interfacing
- Through hole mount: ensures secure mechanical stability and long-lasting performance
- Optimized for board-to-board applications
- Designed for durability and consistent performance in industrial and consumer electronics
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Product Range
2214S
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for 2214S-08SG-85
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008