Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No2322025
Order Code1717158
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2322025
Order Code1717158
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current25A
Fuse Size Held-
Holder TerminalsScrew
No. of Fuses3Fuses
Product RangeTUK SGACK902S Keystone Coupler
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
3Fuses
Voltage Rating VAC
-
SVHC
No SVHC (19-Jan-2021)
Fuse Current
25A
Holder Terminals
Screw
Product Range
TUK SGACK902S Keystone Coupler
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
