Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Alternatives for 2CT3024-W12200
1 Product Found
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
No. of Positions
12Ways
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0928
