Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2MJ-0402A120
Order Code1876293
Your Part Number
Technical Datasheet
3,228 In Stock
222 more incoming. You can reserve stock now
3228 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$196.170 |
| 10+ | NT$177.490 |
| 25+ | NT$155.410 |
| 100+ | NT$119.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$196.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2MJ-0402A120
Order Code1876293
Technical Datasheet
Product Range-
Voltage Rating20V
Current Rating7.5A
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2MJ-0402A120 is a 4-pole DC Power Jack with through-hole contact termination, black thermoplastic body and cover, nickel-plated brass inner shield, tin alloy-plated brass outer shield and silver-plated phosphor bronze contact terminal and wave soldering condition. This jack is ideal for shielded PCB mount.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Voltage Rating
20V
Connector Mounting
PCB Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Current Rating
7.5A
Contact Termination Type
Through Hole
Technical Docs (1)
Alternatives for 2MJ-0402A120
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007