Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No509-0028
Order Code1503211
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part No509-0028
Order Code1503211
Technical Datasheet
Clothing Style-
Clothing Colour-
Clothing Size-
Clothing Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 509-0028
1 Product Found
Technical Specifications
Clothing Style
-
Clothing Size
-
Product Range
-
Clothing Colour
-
Clothing Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83119000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5