Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No5131060Copy
Order Code1667161
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part No5131060Copy
Order Code1667161
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Shaft Type-
Shaft Diameter-
Knob MaterialDuroplast PF
Knob / Dial StyleFinger Grip
Knob Diameter40mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Shaft Type
-
Knob Material
Duroplast PF
Knob Diameter
40mm
SVHC
No SVHC (07-Jul-2017)
Shaft Diameter
-
Knob / Dial Style
Finger Grip
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168
