Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No7001-4P4C
Order Code1712384
Your Part Number
Technical Datasheet
65,460 In Stock
Need more?
2530 Delivery in 1-2 Business Days(SG stock)
62930 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$5.690 |
| 10+ | NT$4.420 |
| 25+ | NT$3.860 |
| 50+ | NT$3.580 |
| 100+ | NT$3.450 |
Price for:Each
Minimum: 5
Multiple: 5
NT$28.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7001-4P4C
Order Code1712384
Technical Datasheet
No. of Positions / Loaded Contacts (per Port)4P4C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 7001-4P4C from Multicomp Pro is a 4 contact / 4 position RJ10 modular plug.
- Single port
- IDC/IDT contact termination
- Phosphor bronze contact material with gold plating
- High temperature plastic insulator
- Operating temperature range from -40°C to 125°C
- Dielectric withstanding voltage of 500VAC/1 minute
- 150VAC/DC voltage rating
- 1A AC/DC current rating
- 20mohm contact resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Positions / Loaded Contacts (per Port)
4P4C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000676