Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoACP3-BK-R-3ACopy
Order Code1278774
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoACP3-BK-R-3ACopy
Order Code1278774
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Convert FromUSA / NEMA 5-15 Receptacle
Convert ToUK BS1363 Plug
Current Rating10A
Fuse Current3A
Connector ColourBlack
Connector Body MaterialPP (Polypropylene) Body
Voltage Rating VAC240V
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Convert From
USA / NEMA 5-15 Receptacle
Current Rating
10A
Connector Colour
Black
Voltage Rating VAC
240V
SVHC
To Be Advised
Convert To
UK BS1363 Plug
Fuse Current
3A
Connector Body Material
PP (Polypropylene) Body
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
