Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCP1006
Order Code9381520
Product RangeCP100
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current10A
Bridge Rectifier Case Style-
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current200A
Operating Temperature Max125°C
Product RangeCP100
Product Overview
The CP1006 is a 4-pin single-phase Bridge Rectifier Diode construction utilizing moulded plastic technique. It has moulded plastic with heat-sink integrally mounted in the bridge encapsulation case, low forward voltage drop and reverse leakage and lead solderable per MIL-STD-202 method 208 terminals.
- High surge current capability
- PCB mounted/screw fixing
- 200A Peak surge overload rating
- Small size, simple installation
- 420V Maximum RMS bridge input voltage
- -55 to 125°C Operating temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
10A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
-
Forward Voltage Max
1.1V
Forward Surge Current
200A
Product Range
CP100
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004

