Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCP1008
Order Code9381538
Product RangeCP100
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current10A
Bridge Rectifier Case Style-
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current200A
Operating Temperature Max125°C
Product RangeCP100
Product Overview
The CP1008 is a single-phase Bridge Rectifier with moulded plastic case with heatsink integrally mounted in the bridge encapsulation and lead solderable terminals. The CP10A series bridge rectifier features high surge current capability, 200A peak surge overload rating, low forward voltage drop and reverse leakage.
- Small size and simple installation
- PCB mounted/screw fixing
- 560VRMS Maximum bridge input voltage
- 200pF Typical junction capacitance per leg
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
10A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
-
Forward Voltage Max
1.1V
Forward Surge Current
200A
Product Range
CP100
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006123

