Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoDBNYD5-10Copy
Manufacturer Standard Lead Time26 weeks
Order Code1687741
Product RangeDBNYD
Your Part Number
14 In Stock
3,000 more incoming. You can reserve stock now
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$805.000 |
| 5+ | NT$695.630 |
| 10+ | NT$669.380 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$805.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDBNYD5-10Copy
Manufacturer Standard Lead Time26 weeks
Order Code1687741
Product RangeDBNYD
Technical Datasheet
Product RangeDBNYD
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
Tab Size - Metric2.8mm x 1mm
Tab Size - Imperial0.11" x 0.039"
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DBNYD5-10 is a Blade-crimp Terminal made of copper with tin plated finish and a yellow nylon insulator. This terminal features copper sleeve on double crimp barrel and accepts 12 to 10AWG wire.
- 600V Rated voltage
- 105°C Operating temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
DBNYD
Conductor Area CSA
6mm²
Insulator Material
Nylon (Polyamide)
Tab Size - Imperial
0.11" x 0.039"
Wire Size (AWG)
12AWG to 10AWG
Insulator Colour
Yellow
Tab Size - Metric
2.8mm x 1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for DBNYD5-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163
