Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoDM1-01P-30-3
Order Code1735364
Your Part Number
Technical Datasheet
916,059 In Stock
Need more?
4225 Delivery in 1-2 Business Days(SG stock)
911834 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$14.110 |
| 25+ | NT$12.270 |
| 100+ | NT$11.500 |
| 250+ | NT$9.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$14.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDM1-01P-30-3
Order Code1735364
Technical Datasheet
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom125V
SVHCNo SVHC (25-Jun-2025)
Product Overview
DM1-01P-30-3 Microswitch is a subminiature switch with a short lever, designed for precise, reliable operation. Featuring a single pole, double throw (SPDT) configuration, it supports up to 1A and is equipped with PC pin terminals for easy PCB integration. Ideal for compact applications requiring efficient switching, this microswitch offers durability and consistent performance in a small, space-saving design.
- SPDT contact configuration
- Rated voltage is 125VAC at 1A, 5VDC at 30mA
- Operating temperature range from -25°C to +65°C
- Contact resistance is ≤ 100mohm
- Insulation resistance is ≥ 100Mohm at 500VDC
Notes
Sub-Miniature Snap-Action switch.
Technical Specifications
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00062