Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoDYC200-01-01-9-DYCLEAN-MCopy
Order Code1521254
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDYC200-01-01-9-DYCLEAN-MCopy
Order Code1521254
Technical Datasheet
Safety CategoryClass 100
Glove StyleFull
Glove SizeM
Glove ColourWhite
Glove MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for DYC200-01-01-9-DYCLEAN-M
1 Product Found
Product Overview
The DYC200-01-01-9-DYCLEAN-M is a medium size white Cleanroom Gloves, made of PVC (polyvinylchloride)/high quality vinyl, with full palm style. No powder/particles contaminates the surface of the vinyl gloves. Hence little particulate debris in the clean room. These vinyl gloves actually prevent static build-up-inherently anti-static. Provides a relaxed, comfortable fit and softness along with sensitivity and dexterity to handle delicate products. These gloves are applicable in clean rooms for microelectronics process, without the risk of contamination.
- Low ionic contamination
- Ambidextrous design makes the issuing of gloves to the production floor easier
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Consumer Electronics, Medical
Technical Specifications
Safety Category
Class 100
Glove Size
M
Glove Material
PVC (Polyvinylchloride)
SVHC
No SVHC (17-Dec-2014)
Glove Style
Full
Glove Colour
White
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.646822
