Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoES3JCopy
Order Code
Re-Reel1625046RL
Cut Tape1625046
Product RangeES3J
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time35ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleSMD
No. of Pins2 Pin
Product RangeES3J
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for ES3J
3 Products Found
Product Overview
The ES3J is an Ultrafast Power Diode with pure tin-plated terminals, moulded plastic case and indicated by cathode band polarity. The power diode features glass passivated junction chip, built-in strain relief and superfast recovery time for high efficiency. This power diode is designed for automated placement and surface mounted applications.
- Easy to pick and place
- 420V Maximum RMS voltage
- 600V Maximum DC blocking voltage
- 30pF Typical junction capacitance
- 250°C/10 seconds at Terminals high temperature soldering
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.7V
Forward Surge Current
100A
Diode Case Style
SMD
Product Range
ES3J
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000529

