Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG106MFBKCopy
Manufacturer Standard Lead Time17 weeks
Order Code1902575
Product RangeGxxMF
Your Part Number
70 In Stock
Need more?
70 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$611.630 |
| 3+ | NT$533.750 |
| 10+ | NT$506.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$611.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG106MFBKCopy
Manufacturer Standard Lead Time17 weeks
Order Code1902575
Product RangeGxxMF
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric30mm
External Width - Metric65mm
External Depth - Metric115mm
IP RatingIP65
Body ColourBlack
NEMA RatingNEMA 4
External Height - Imperial1.18"
External Width - Imperial2.56"
External Depth - Imperial4.53"
Product RangeGxxMF
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
The G106MFBK is a metallic Enclosure made of black die-cast aluminium.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
30mm
External Depth - Metric
115mm
Body Colour
Black
External Height - Imperial
1.18"
External Depth - Imperial
4.53"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminium
External Width - Metric
65mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
2.56"
Product Range
GxxMF
Configurable
No
Technical Docs (1)
Alternatives for G106MFBK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
