Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR-101-1F
Order Code9521615
Your Part Number
Technical Datasheet
4,556 In Stock
3,600 more incoming. You can reserve stock now
918 Delivery in 1-2 Business Days(SG stock)
3638 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$154.160 |
| 10+ | NT$112.040 |
| 25+ | NT$102.640 |
| 100+ | NT$97.320 |
| 150+ | NT$92.830 |
| 250+ | NT$90.780 |
Price for:Each
Minimum: 1
Multiple: 1
NT$154.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR-101-1F
Order Code9521615
Technical Datasheet
Connector TypeIEC C14
Power Entry Module Applications-
Current Rating6.3A
Voltage Rating250VAC
Switch Type-
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
JR-101-1F is an IEC power entry module with filtering capabilities. Featuring an IEC C14 connector, it supports up to 6.3 A and 250 VAC. The module includes a 2-pole fuse holder for added protection, making it ideal for providing reliable power connections and safeguarding electronic equipment in various applications.
- 6.3A/2.5W 250VAC rating, 2,000VAC 1 minute withstand Voltage
- More than 100Mohm at 500VDC insulation resistance
- Plug gender, 250VAC voltage rating, panel connector mounting
- Through hole vertical contact termination, nylon #66 body
- 31mm panel cut-out depth, 27mm panel cutout width, fuse drawer is 5 x 20mm
Technical Specifications
Connector Type
IEC C14
Current Rating
6.3A
Switch Type
-
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
Product Range
-
Power Entry Module Applications
-
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for JR-101-1F
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01472