Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoM140T01-AE0505A
Order Code1735355
Your Part Number
Technical Datasheet
6,206 In Stock
Need more?
6206 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$47.440 |
| 15+ | NT$37.620 |
| 100+ | NT$35.050 |
| 500+ | NT$32.960 |
| 1000+ | NT$32.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$47.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoM140T01-AE0505A
Order Code1735355
Technical Datasheet
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom250V
Operating Force Max0.59N
SVHCNo SVHC (25-Jun-2025)
Product Overview
M140T01-AE0505A Microswitch features a roller lever for smooth actuation, making it ideal for precision switching. With a single pole, double throw (SPDT) configuration and a 5A rating, this switch provides reliable performance in various applications. Its solder lug terminals ensure secure connections, while its robust design promises durability and consistent operation. Perfect for control and automation tasks, the M140T01-AE0505A combines functionality and reliability.
- 5A, 125/250V AC rating
- 500Mohm max contact resistance, 100Mohm - 500VDC insulation resistance
- 1,000VAC for 1 minute withstand voltage, electrical 6 to 12 operation/minute operating frequency
- 1,000,000 cycles mechanical life, 50mohm contact resistance, PBT switch case
- 6.4mm external depth, 19.8mm external width, 10.6mm height
Technical Specifications
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Operating Force Max
0.59N
Technical Docs (1)
Alternatives for M140T01-AE0505A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029