Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000937
Order Code2457445
Product RangeNUBXXXXXX
Your Part Number
Technical Datasheet
41 In Stock
Need more?
41 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$105.090 |
| 15+ | NT$71.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$105.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000937
Order Code2457445
Product RangeNUBXXXXXX
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric27.5mm
External Width - Metric45.6mm
External Depth - Metric90mm
IP Rating-
Body ColourRed
NEMA Rating-
External Height - Imperial1.083"
External Width - Imperial1.8"
External Depth - Imperial3.54"
Product RangeNUBXXXXXX
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
27.5mm
External Depth - Metric
90mm
Body Colour
Red
External Height - Imperial
1.083"
External Depth - Imperial
3.54"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
45.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.8"
Product Range
NUBXXXXXX
Technical Docs (2)
Alternatives for MC000937
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041