Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000938
Order Code2457446
Product RangeNUBXXXXXX
Your Part Number
Technical Datasheet
27 In Stock
Need more?
27 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$166.020 |
| 5+ | NT$139.030 |
| 15+ | NT$130.850 |
| 50+ | NT$120.220 |
| 125+ | NT$110.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$166.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000938
Order Code2457446
Product RangeNUBXXXXXX
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric20.5mm
External Width - Metric70.6mm
External Depth - Metric105mm
IP Rating-
Body ColourRed
NEMA Rating-
External Height - Imperial0.807"
External Width - Imperial2.78"
External Depth - Imperial4.13"
Product RangeNUBXXXXXX
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC000938 is a red non-metallic Enclosure made of acrylonitrile butadiene styrene.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
20.5mm
External Depth - Metric
105mm
Body Colour
Red
External Height - Imperial
0.807"
External Depth - Imperial
4.13"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
70.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.78"
Product Range
NUBXXXXXX
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058