Print Page
Image is for illustrative purposes only. Please refer to product description.
636 In Stock
Need more?
636 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$318.200 |
| 10+ | NT$263.750 |
| 25+ | NT$218.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$318.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000994
Order Code2498940
Technical Datasheet
USB Connector Convert FromMicro USB Type B Receptacle
USB Connector Convert ToUSB Type C Plug
USB StandardUSB 2.0, 3.1
IP Rating-
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
USB Connector Convert From
Micro USB Type B Receptacle
USB Standard
USB 2.0, 3.1
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type C Plug
IP Rating
-
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC000994
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041