Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002464Copy
Order Code2907921
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourBlue
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Designed for use in electrically noisy environments, this USB cable with ferrites suppress high frequency noise helping to protect data. Ferrite beads prevent interference from a connected device or to a connected device, and also help to reduce EMI from either being radiated by a cable or being received by a cable.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Blue
Product Range
-
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.545671
