Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32603
Order Code1696544
Your Part Number
Technical Datasheet
18,386 In Stock
19,650 more incoming. You can reserve stock now
8124 Delivery in 1-2 Business Days(SG stock)
10262 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$21.310 |
| 10+ | NT$17.510 |
| 25+ | NT$16.280 |
| 50+ | NT$13.410 |
| 100+ | NT$12.300 |
| 200+ | NT$11.690 |
| 500+ | NT$11.070 |
Price for:Each
Minimum: 5
Multiple: 5
NT$106.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32603
Order Code1696544
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Ways
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC32603 from Multicomp Pro is a through hole, standard USB 2.0 type A plug with right angle mounting. USB 2.0 interface supports data transfer rate of up to 480Mbit/s.
- Polybutylene terephthalate insulator body
- Rated current is 1.5A
- Rated voltage is 50VAC/DC
- Maximum contact resistance is 30mohm
- Copper alloy with gold plated contacts
- Operating temperature range from -25°C to 125°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Portable Devices, Communications & Networking
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 2.0
No. of Positions
4Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002669