Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33172
Order Code1800729
Product RangeMP FRX
Your Part Number
771 In Stock
Need more?
771 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$6.760 |
| 50+ | NT$5.360 |
| 100+ | NT$4.680 |
| 250+ | NT$4.090 |
| 500+ | NT$3.780 |
Price for:Each
Minimum: 10
Multiple: 10
NT$67.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33172
Order Code1800729
Product RangeMP FRX
Technical Datasheet
Product RangeMP FRX
Voltage Rating90VDC
Holding Current250mA
Trip Current500mA
Time to Trip2.5s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3.1mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC33172 is a round radial-leaded PPTC resettable fuse rated for 90V DC. It holds 250mA during normal operation and trips at 500mA within approximately 2.5 seconds. This self-resetting fuse is ideal for protecting low-current electronics in telecom, sensor, and industrial applications, and fits compact PCB layouts with a 7.4mm diameter and 5.1mm lead spacing.
- UL approved
- Self-resetting protection ensures continuous circuit operation without replacement
- 250mA hold / 500mA trip in ~2.5s offers fast response to overcurrent
- Surge tolerance up to 40A guards effectively against inrush events
- Compact radial design (Ø 7.4 × 12.7 × 3.1mm, 5.1mm lead spacing) simplifies PCB integration
- Operates from –40°C to +85°C for reliable performance in varied environments
Technical Specifications
Product Range
MP FRX
Holding Current
250mA
Time to Trip
2.5s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
90VDC
Trip Current
500mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC33172
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
