Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC37920-001-1101Copy
Order Code1454383
Product RangeMC37
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeMC37
Contact Current AC Max20A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30mm
Panel Cutout Width22.5mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (15-Jan-2018)
Alternatives for MC37920-001-1101
3 Products Found
Product Overview
The MC37920-001-1101 is a double-pole single-throw (DPST) panel-mount I/O Standard Rocker Switch with OFF-ON function and black actuator/cap. This switch has silver alloy contact, copper alloy terminals and polycarbonate illuminated button. The body is made from nylon 6.6.
- ≥3 Contact gap
- ≥8 Insulation spacing
- <lt/>20mΩ Initially contact resistance
- <lt/>50MΩ Insulation resistance (500VDC between the open contacts)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
20A
Contact Current DC Max
-
Panel Cutout Height
30mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
MC37
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
22.5mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01281

