Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC421-381002
Order Code1360264
Your Part Number
Technical Datasheet
1,757 In Stock
Need more?
1757 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$84.530 |
| 50+ | NT$74.680 |
| 100+ | NT$63.600 |
| 200+ | NT$54.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$84.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC421-381002
Order Code1360264
Technical Datasheet
Pitch Spacing3.81mm
No. of Contacts2Contacts
No. of Positions2Ways
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Contact Termination TypeScrew
Wire Connection MethodScrew
No. of Rows1 Row
Rated Current10A
Contact PlatingTin Plated Contacts
Rated Voltage300V
Contact MaterialPhosphor Bronze
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MC421-381002 is a 2-position 1-row right-angle Locking Plug with tin-plated phosphor bronze contacts and polyamide 66 housing. This pluggable terminal block with flanges and nickel-plated brass cage clamp termination.
- 300VAC Rated voltage
- 10A Rated current
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
No. of Positions
2Ways
Wire Size (AWG)
26AWG to 16AWG
Wire Size AWG Max
16AWG
Contact Termination Type
Screw
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
2Contacts
Gender
Plug
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Wire Connection Method
Screw
Rated Current
10A
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00165