Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP MCF0805B1R00FSTR Fuse, Surface Mount, 1 A, Fast Acting, 63 VAC, 63 VDC, 0805 [2012 Metric], MCF0805B](https://tw.element14.com/productimages/standard/en_GB/1337398-40.jpg)
ManufacturerMULTICOMP
Manufacturer Part NoMCF0805B1R00FSTRCopy
Order Code
Re-Reel1337418RL
Cut Tape1337418
Your Part Number
No Longer Stocked
Packaging Options
Alternatives for MCF0805B1R00FSTR
2 Products Found
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Fuse Current
1A
Voltage Rating VDC
63VDC
Breaking Capacity Current DC
50A
Voltage Rating VAC
63VAC
Breaking Capacity Current AC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
