Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP MCF0805B3R00FSTR Fuse, Surface Mount, 3 A, Fast Acting, 63 VAC, 63 VDC, 0805 [2012 Metric], MCF0805B](https://tw.element14.com/productimages/standard/en_GB/133741407-40.jpg)
No Longer Stocked
Technical Specifications
Fuse Current
3A
Voltage Rating VDC
63VDC
SVHC
To Be Advised
Voltage Rating VAC
63VAC
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
