Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDA-04V
Order Code2864297
Your Part Number
Technical Datasheet
8,658 In Stock
Need more?
659 Delivery in 1-2 Business Days(SG stock)
7999 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$40.300 |
| 15+ | NT$33.680 |
| 100+ | NT$30.920 |
| 500+ | NT$29.220 |
| 1000+ | NT$28.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$40.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDA-04V
Order Code2864297
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product Range-
Switch TypeDIP
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCNDA-04V is a 4-circuit DIP/SIP slide switch designed for easy and reliable circuit configuration in low-power applications. Featuring a through-hole mounting design and SPST-NO (normally open) contacts, it offers straightforward on/off control and is rated for 24V and 25mA operation.
- 4-circuit configuration: enables multiple circuit selections in one package
- Slide actuator: provides smooth, precise control for each circuit
- SPST-NO contacts: ensures circuits remain off until actively engaged
- Through-hole mounting: allows secure integration into PCBs
- 24V, 25mA rating: optimized for low-power electronic applications
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Switch Actuator Style
Slide
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000938