Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDS-04V
Order Code2910894
Product RangeMCNDS-xxV
Your Part Number
32,717 In Stock
19,000 more incoming. You can reserve stock now
311 Delivery in 1-2 Business Days(SG stock)
32406 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$27.230 |
| 15+ | NT$22.680 |
| 100+ | NT$20.720 |
| 500+ | NT$19.620 |
| 1000+ | NT$18.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$27.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDS-04V
Order Code2910894
Product RangeMCNDS-xxV
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleRaised Slide
Switch MountingThrough Hole
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeMCNDS-xxV
Switch TypeDIP Unsealed
SVHCNo SVHC (04-Feb-2026)
Product Overview
4 way DIP switch with a raised slide actuation suitable for industrial control and computer peripherals.
- Copper alloy with gold plated contacts
- Red colour thermoplastic PBT cover
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
MCNDS-xxV
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Raised Slide
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
