Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSMT-7520A-3715
Order Code1801081
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2V
Tones-
Supply Voltage Max5V
Resonant Frequency2.7kHz
Sound Pressure Level (SPL)85dB
Current Rating120mA
Transducer MountingSMD
Product Range-
SVHCNo SVHC (15-Jan-2019)
Alternatives for MCSMT-7520A-3715
1 Product Found
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
2.7kHz
Current Rating
120mA
Product Range
-
Supply Voltage Min
2V
Supply Voltage Max
5V
Sound Pressure Level (SPL)
85dB
Transducer Mounting
SMD
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000599
