Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSRM-8R8G
Order Code1522045
Your Part Number
Technical Datasheet
2,140 In Stock
Need more?
2140 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$19.750 |
| 15+ | NT$17.590 |
| 100+ | NT$16.160 |
| 500+ | NT$15.030 |
| 1000+ | NT$13.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$19.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSRM-8R8G
Order Code1522045
Technical Datasheet
No. of Switch Positions8 Position
No. of Poles8 Pole
Angle of Throw45°
Contact Current AC Max-
Contact Voltage AC Max-
Product Range-
IlluminationNon Illuminated
Contact Current DC Max25mA
Contact Voltage DC Max24V
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Switch Positions
8 Position
Angle of Throw
45°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
8 Pole
Contact Current AC Max
-
Product Range
-
Contact Current DC Max
25mA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000763