Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTA060/12
Order Code9530428
Product RangeMCTA
Your Part Number
Technical Datasheet
44 In Stock
25 more incoming. You can reserve stock now
44 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,078.910 |
| 5+ | NT$1,057.260 |
| 10+ | NT$1,035.600 |
| 25+ | NT$1,014.370 |
| 50+ | NT$993.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,078.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTA060/12
Order Code9530428
Product RangeMCTA
Technical Datasheet
Power Rating60VA
Primary Voltages115V, 230V
Secondary Voltages2 x 12V
Winding TypeDual Primary, Dual Secondary
Toroid CentreUnpotted
Transformer MountingPanel Mount
Transformer TerminalsWire Leaded
Outer Diameter91.5mm
Height39mm
Secondary Current Nom0
Product RangeMCTA
SVHCTo Be Advised
Product Overview
The Multicomp MCTA series are general purpose toroidal transformers with flying leads. They feature dual primary and dual secondary windings.
- Power rating ranges from 15VA to 1000VA
- Secondary voltages ranges from 2 x 6VAC to 2 x 55VAC
- Dual primary winding for connection in series or parallel only
- Secondary windings can be connected in series or parallel or used independently
- Double insulated primary lead-out
- Flexible lead-out can be trimmed to any length without the need for removal of enamel
- 100% electrical and flash tested
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Contents
Transformer, Dished mounting plate, 2 foam pads, Screw, Nut and Washer.
Technical Specifications
Power Rating
60VA
Secondary Voltages
2 x 12V
Toroid Centre
Unpotted
Transformer Terminals
Wire Leaded
Height
39mm
Product Range
MCTA
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Panel Mount
Outer Diameter
91.5mm
Secondary Current Nom
0
SVHC
To Be Advised
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78