Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD14A40S09RS
Order Code2362679
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$157.210 |
| 10+ | NT$144.050 |
| 25+ | NT$140.650 |
| 50+ | NT$137.250 |
| 100+ | NT$132.160 |
| 500+ | NT$129.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$157.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD14A40S09RS
Order Code2362679
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle110°
Switching Frequency40kHz
External Diameter14mm
Sensitivity (dB)-75dB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
The MCUSD14A40S09RS is a waterproof ultrasonic Transceiver which are used for receiver and transmitter of ultrasonic waves.
- Water Proof and Dual Use
- Compact and Light Weight
- High Sensitivity and Sound Pressure
- Less Power Consumption
- High Reliability
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Min
-
Beam Angle
110°
External Diameter
14mm
Operating Temperature Min
-40°C
Product Range
-
Sensing Range Max
-
Switching Frequency
40kHz
Sensitivity (dB)
-75dB
Operating Temperature Max
85°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003